Lovato Electric LPSBL10 Series Yellow Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 248-6095
- Mfr. Part No.:
- LPSBL105
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€11.77
(exc. VAT)
€14.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.77 |
*price indicative
- RS Stock No.:
- 248-6095
- Mfr. Part No.:
- LPSBL105
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Switch | |
| Series | LPSBL10 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP69K, IP67, IP66 | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Switch | ||
Series LPSBL10 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP69K, IP67, IP66 | ||
Standards/Approvals IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator made up of Platinum series chromed plastic. Its colour is Yellow.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSBL10 Series Green Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSBL10 Series Transparent Momentary Push Button Switch IP67 IP69K
- Lovato Electric LPSBL10 Series Blue Momentary Push Button Switch IP66 IP67
- Lovato Electric LPSBL10 Series Red Momentary Push Button Switch IP66 IP67
- Siemens SIRIUS ACT Series Yellow Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSB10 Series Blue Momentary Push Button Switch IP69K IP66
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP69K IP66
- Lovato Electric LPSBL71 Series Red 22 mm Cutout IP67 EN BS,
