Lovato Electric LPSBL10 Series Blue Momentary Push Button Switch, 22 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 248-6097
- Mfr. Part No.:
- LPSBL106
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€11.77
(exc. VAT)
€14.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.77 |
*price indicative
- RS Stock No.:
- 248-6097
- Mfr. Part No.:
- LPSBL106
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSBL10 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| IP Rating | IP66, IP69K, IP67 | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 cULus RINA ETIM 8.0 EC000221 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSBL10 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
IP Rating IP66, IP69K, IP67 | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 cULus RINA ETIM 8.0 EC000221 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Illuminated button actuator is a spring return actuator with Platinum series metal. Its type of position is flush. It is Blue in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSBL10 Series Red Momentary Push Button Switch IP66 IP67
- Lovato Electric LPSBL10 Series Yellow Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSBL10 Series Transparent Momentary Push Button Switch IP67 IP69K
- Lovato Electric LPSBL10 Series Green Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSB10 Series Blue Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSB71 Series Red 22 mm Cutout IP69K CSA UL,
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB4 Series Blue Momentary Push Button Head IP66, IP69K
