Lovato Electric LPSL Series Yellow Push Button Head, 29.5 mm Cutout, IP66, IP69K, IP67

Subtotal (1 unit)*

€7.30

(exc. VAT)

€8.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.30

*price indicative

RS Stock No.:
248-6106
Mfr. Part No.:
LPSL5
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Head

Series

LPSL

Cutout Diameter

29.5mm

Push Button Colour

Yellow

IP Rating

IP66, IP69K, IP67

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL508, CSA C22.2 n° 14

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov Pilot light head made of Platinum series metal. It comes without mounting adapter. It is made up of Aluminium and zinc alloy for metal parts and polyamide for plastic parts. It is Yellow in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy