Lovato Electric LPSL Series Transparent Push Button Head, 29.5 mm Cutout, IP69K, IP66, IP67
- RS Stock No.:
- 248-6108
- Mfr. Part No.:
- LPSL7
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 248-6108
- Mfr. Part No.:
- LPSL7
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Head | |
| Series | LPSL | |
| Cutout Diameter | 29.5mm | |
| Push Button Colour | Transparent | |
| IP Rating | IP69K, IP66, IP67 | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Head | ||
Series LPSL | ||
Cutout Diameter 29.5mm | ||
Push Button Colour Transparent | ||
IP Rating IP69K, IP66, IP67 | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov Pilot light head made of Platinum series metal. It comes without mounting adapter. It is made up of Aluminium and zinc alloy for metal parts and polyamide for plastic parts. It is Transparent in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSL Series Green Push Button Head IP69K IP67
- Lovato Electric LPSL Series Red Push Button Head IP66 IP69K
- Lovato Electric LPSL Series Yellow Push Button Head IP66 IP67
- Lovato Electric LPSL Series Blue Push Button Head IP67 IP69K CSA EN, UL
- Lovato Electric LPSB71 Series Black Spring Return Push Button Head IP69K IP67
- Lovato Electric LPSB614 Series Red Spring Return Push Button Head IP69K IP66
- Lovato Electric LPSB73 Series Red 29.5 mm Cutout IP67, IP69K
- Lovato Electric LPCB11 Series Green Spring Return Push Button Head IP66 IP67
