Lovato Electric LPSL Series Red Push Button Head, 29.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€7.30

(exc. VAT)

€8.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.30

*price indicative

RS Stock No.:
248-6105
Mfr. Part No.:
LPSL4
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPSL

Product Type

Push Button Head

Cutout Diameter

29.5mm

Push Button Colour

Red

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22mm

Standards/Approvals

CSA C22.2 n° 14, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL508

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov Pilot light head made of Platinum series metal. It comes without mounting adapter. It is made up of Aluminium and zinc alloy for metal parts and polyamide for plastic parts. It is Red in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy