ABB 1SFA1 Series Black Maintained Push Button
- RS Stock No.:
- 250-4572
- Mfr. Part No.:
- 1SFA184350R9006
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€153.78
(exc. VAT)
€189.15
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €153.78 | €15.378 |
*price indicative
- RS Stock No.:
- 250-4572
- Mfr. Part No.:
- 1SFA184350R9006
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA1 | |
| Push Button Colour | Black | |
| Push Button Shape | Round With Key | |
| Push Button Actuation | Maintained | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA1 | ||
Push Button Colour Black | ||
Push Button Shape Round With Key | ||
Push Button Actuation Maintained | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is black coloured, has short handle actuator type with maintained function.
IP66 rating on front side
Related links
- ABB 1SFA1 Series Black Maintained Push Button
- ABB 1SFA1 Series Black Maintained, Momentary Push Button
- ABB 1SFA Series Black Maintained Push Button
- ABB 1SFA1 Series Green Maintained Push Button
- ABB MP2 Series Black Maintained Push Button Head, 22.5mm Cutout
- ABB 1SFA1 Series Yellow Maintained Push Button
- ABB 1SFA1 Series Blue Maintained Push Button
- ABB 1SFA1 Series Red Maintained Push Button
