Eaton M22 Series White Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2220
- Mfr. Part No.:
- 216807 M22-DRLH-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 272-2220
- Mfr. Part No.:
- 216807 M22-DRLH-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CE CSA Class No.:3211-03 IEC/EN 60947 VDE 0660 UL 508 CSA File No.:012528 UL CSA-C22.2 No. 94-91 UL Category Control No.:NKCR IEC/EN 60947-5 CSA-C22.2 No. 14-05 CSA GL LR DNV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CE CSA Class No.:3211-03 IEC/EN 60947 VDE 0660 UL 508 CSA File No.:012528 UL CSA-C22.2 No. 94-91 UL Category Control No.:NKCR IEC/EN 60947-5 CSA-C22.2 No. 14-05 CSA GL LR DNV | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, White - 216807 M22-DRLH-W-X1
This push-button actuator is an illuminated, maintained control element designed for industrial control panels and switchgear. It provides a labelled, round operative surface with an extended plastic lens and a titanium-coloured front ring, suitable for demanding ambient conditions and compatible with smartwire-DT connections.
Features and Benefits:
• IP66/IP67/IP69K environmental protection for harsh conditions
• Maintained push-button switch enables latching operation
• 1800 operations/h rating supports frequent actuation
• 5N actuating force for consistent tactile response
• Mechanical lifespan 1,000,000 operations for long service life
• Maintained push-button switch enables latching operation
• 1800 operations/h rating supports frequent actuation
• 5N actuating force for consistent tactile response
• Mechanical lifespan 1,000,000 operations for long service life
Applications
• Suitable for machine operator control stations requiring illumination
• Ideal for outdoor enclosures needing high ingress protection
• Used with smartwire-DT systems for networked signalling
• Can be used on panels requiring inscribed round controls
• Used for equipment where a stay‑put switching function is needed
• Ideal for outdoor enclosures needing high ingress protection
• Used with smartwire-DT systems for networked signalling
• Can be used on panels requiring inscribed round controls
• Used for equipment where a stay‑put switching function is needed
What panel cut-out is required for mounting?
A 22.5 mm opening is required for correct panel installation.
What temperatures can the device operate within?
It operates between -25 °C and 70 °C ambient temperatures.
How is connection to smartwire systems achieved?
It uses SWD‑RMQ connections to Interface with smartwire‑DT networks.
What standards and approvals cover the device?
It carries approvals including IEC/EN 60947, IEC/EN 60947‑5, CE, UL, CSA, VDE, DNV, GL and LR.
What materials define the front appearance and durability?
The actuator uses a white plastic lens with a titanium‑coloured plastic bezel.
Related links
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton Eaton Moeller M22 Series Green Maintained Push Button Actuator IP69K IP67 IEC
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series White Maintained Push Button Head IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
