Eaton M22 Series White, Black Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 272-2363
- Mfr. Part No.:
- 284817 M22S-DDLF-WS-X1/X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 272-2363
- Mfr. Part No.:
- 284817 M22S-DDLF-WS-X1/X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White, Black | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Inscribed | |
| Standards/Approvals | VDE 0660, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White, Black | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Inscribed | ||
Standards/Approvals VDE 0660, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cutout Diameter, IP66 - 284817 M22S-DDLF-WS-X1/X0
This push-button switch is a double-actuator panel control designed for momentary operation in industrial switchgear. It provides a flush oval actuation surface with inscribed markings and a black bezel for clear operator interaction. The device suits panel-mounted control requirements and is rated for harsh environments with extensive approvals for industrial use.
Features and Benefits:
• IP66 protection for reliable performance in wet environments
• Momentary spring-return action for instant contact release
• 3600 operations/h mechanical operating frequency for frequent use
• Mechanical lifespan of 200,000 operations for long service life
• Operating temperature range -25°C to 70°C for broad ambient use
• Shock resistance 30g according to IEC/EN 60068-2-27 for robustness
• Momentary spring-return action for instant contact release
• 3600 operations/h mechanical operating frequency for frequent use
• Mechanical lifespan of 200,000 operations for long service life
• Operating temperature range -25°C to 70°C for broad ambient use
• Shock resistance 30g according to IEC/EN 60068-2-27 for robustness
Applications
• Used with machine interfaces requiring momentary control
• Ideal for systems needing clear inscribed operator identification
• Can be used where conformity to IEC 60947 standards is required
• Suitable for panels requiring IP66 and NEMA protection classes
• Ideal for systems needing clear inscribed operator identification
• Can be used where conformity to IEC 60947 standards is required
• Suitable for panels requiring IP66 and NEMA protection classes
What cut-out size is required for mounting this device?
A 22.5 mm panel opening is required for correct installation.
Which colours are available for the actuator surfaces?
The actuators are provided in white and black lens colours.
What materials are used for the front bezel and lens?
The bezel and front ring are plastic and the lens is plastic.
What approvals support use in certified industrial installations?
Approvals include IEC/EN 60947 and IEC/EN 60947-5, UL 508, VDE, CSA, CE, LR, DNV and GL.
How is illumination and connectivity addressed for system integration?
The product is suitable for illumination and offers SmartWire-DT connectivity with SWD-RMQ connections.
Related links
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton M22 Series Illuminated Illuminated Push Button Spring Return 22.5 mm Cutout IP66
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED, IP66
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP69K IP66
