Eaton M22 Series Illuminated Illuminated Push Button, Momentary, Screw, 22.5 mm Cutout, White LED, IP66
- RS Stock No.:
- 258-687
- Mfr. Part No.:
- 284833 M22S-DDLM-WS-X1/X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.45
(exc. VAT)
€38.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.45 |
*price indicative
- RS Stock No.:
- 258-687
- Mfr. Part No.:
- 284833 M22S-DDLM-WS-X1/X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Screw | |
| LED Colour | White | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Length | 30mm | |
| Standards/Approvals | CSA-C22.2 No. 94-91, LR, IEC EN 60947, UL 508, DNV GL, CE, VDE 0660 | |
| Width | 30mm | |
| Height | 55mm | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Screw | ||
LED Colour White | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Length 30mm | ||
Standards/Approvals CSA-C22.2 No. 94-91, LR, IEC EN 60947, UL 508, DNV GL, CE, VDE 0660 | ||
Width 30mm | ||
Height 55mm | ||
Legend Inscribed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Illuminated Push Button, 22.5mm Panel Cut-out Size, Momentary Switch Operation - 284833 M22S-DDLM-WS-X1/X0
This illuminated push button provides a dual-actuator control with an integrated white LED indicator for panel-mounted industrial use. Designed for momentary operation and labelled legend, it combines a flush indicator with a non-flush push actuator to allow clear operator signalling in demanding environments. The device is suitable for use where a compact, front-panel control with protection against ingress is required.
Features and Benefits:
• IP66 rating offering protection against dust and powerful water jets
• Operating range -25°C to 70°C for high-temperature applications
• Spring-return momentary action providing immediate reset after actuation
• White LED lens delivering clear indication in low light
• CSA UL IEC approvals supporting international conformity requirements
• Operating range -25°C to 70°C for high-temperature applications
• Spring-return momentary action providing immediate reset after actuation
• White LED lens delivering clear indication in low light
• CSA UL IEC approvals supporting international conformity requirements
Applications
• Suitable for industrial control panels requiring illumination
• Used for machine start-stop functions with momentary input
• Ideal for outdoor enclosures needing IP66 waterproof push button switch protection
• Can be used in safety stations requiring labelled operator controls
• Used for machine start-stop functions with momentary input
• Ideal for outdoor enclosures needing IP66 waterproof push button switch protection
• Can be used in safety stations requiring labelled operator controls
What electrical connection options are available?
It includes compatibility with SmartWire-DT connections and SWD-RMQ interfaces.
How Durable is the mechanical operation?
The actuator is rated for 200,000 mechanical operations with 3,600 operations/h operating frequency.
What materials are used for bezel and lens?
The bezel is plastic and the oval lens is white to provide illumination and inscription visibility.
What mounting and cut-out details apply to the device?
It fits a 22.5mm panel cut-out and front dimensions are approximately 29.7 x 54.7mm.
Related links
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED, IP66
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton M22 Series Illuminated Illuminated Push Button Spring Return 22.5 mm Cutout IP67,
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K 24
