Eaton M22 Series Black, White Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 272-2194
- Mfr. Part No.:
- 216707 M22S-DDL-WS-X1/X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.39 |
*price indicative
- RS Stock No.:
- 272-2194
- Mfr. Part No.:
- 216707 M22S-DDL-WS-X1/X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black, White | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Classical | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | CE UL UL 508 CSA File No.: 012528 IEC/EN 60947-5 IEC/EN 60947 CSA-C22.2 No. 14-05 CSA VDE 0660 CSA Class No.: 3211-03 CSA-C22.2 No. 94-91 UL File No.: E29184 UL Category Control No.: NKCR GL DNV LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black, White | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Classical | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals CE UL UL 508 CSA File No.: 012528 IEC/EN 60947-5 IEC/EN 60947 CSA-C22.2 No. 14-05 CSA VDE 0660 CSA Class No.: 3211-03 CSA-C22.2 No. 94-91 UL File No.: E29184 UL Category Control No.: NKCR GL DNV LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Eaton Push Button Switch, 22.5mm Cutout Diameter, Black - 216707 M22S-DDL-WS-X1/X0
This push-button switch is a double-actuator control device intended for panel-mounted operator control in industrial environments. It offers a non-flush, oval front element with inscribed legend and is designed for momentary, spring-return operation for brief command inputs. The unit provides environmental sealing suitable for harsh conditions and is configured for two command positions with a flat front bezel and white lens on a black surround.
Features and Benefits:
• IP66 protection for dust and water exposure
• Momentary spring-return action for quick tactile response
• 3600 operations/h rated for frequent actuation
• Mechanical life of 200,000 operations for long service
• Actuating force 5N for consistent manual operation
• Momentary spring-return action for quick tactile response
• 3600 operations/h rated for frequent actuation
• Mechanical life of 200,000 operations for long service
• Actuating force 5N for consistent manual operation
Applications
• Suitable for control panels requiring a 22.5 mm cut-out
• Ideal for machinery operator stations with frequent inputs
• Used with illuminated indicators in process control panels
• Can be used for emergency reset or momentary command functions
• Ideal for machinery operator stations with frequent inputs
• Used with illuminated indicators in process control panels
• Can be used for emergency reset or momentary command functions
What environmental extremes can it withstand?
It operates between −25 °C and 70 °C and endures damp heat tests to IEC 60068-2-78 and IEC 60068-2-30.
How is the front protection rated when mounted?
The front achieves IP66 and meets NEMA 4X, 12, 13 and 3R levels for front-side protection.
What mechanical shock performance does it offer?
It resists mechanical shock to IEC/EN 60068-2-27, with sinusoidal 30 g shock pulses of 11 ms.
How are electrical connection and integration handled?
Internal wiring and switchgear details are the panel builders responsibility and must follow switchgear specifications.
Is illumination supported for the actuator?
The device is suitable for illumination and is supplied with a white lens and black bezel.
Related links
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton M22 Series Illuminated Illuminated Push Button Spring Return 22.5 mm Cutout IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
