Schneider Electric Harmony XB5 Series Yellow Push Push Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 276-2868
- Mfr. Part No.:
- ZB5AH83C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 276-2868
- Mfr. Part No.:
- ZB5AH83C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Push | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, UL 508, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Push Push | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, UL 508, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Illuminated Push Button Head is a versatile and durable component designed for industrial control systems. Featuring a grey bezel and a distinctive yellow projecting design in 22mm size, this head is equipped with a universal LED for effective signalling. The push mechanism adds user friendly functionality. Weighing a mere 0.017 kg, this push button head is lightweight yet mechanically robust, with a durability of 500000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 degree of protection
Related links
- Schneider Electric Harmony XB5 Series Yellow Push Push Push Button Head IP69, IP66
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 DNV RoHS,
