Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP66, CSA, DNV, REACH, RoHS,

Subtotal (1 unit)*

€25.07

(exc. VAT)

€30.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€25.07

*price indicative

RS Stock No.:
906-852
Mfr. Part No.:
ZB5AW183C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Spring Return

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric pushbutton head designed for seamless integration into various control systems, offering a reliable Interface for user inputs in demanding environments.

Durable construction with a mechanical lifespan of 10 million cycles

High-pressure cleaning tolerance at 7000000 Pa and 55 °C

Adheres to IP66 standards, ensuring protection against dust and water

Operating temperature range of -40 to 70 °C, suitable for extreme conditions

Available in yellow with a smooth lens for effective visibility

Related links