Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head, 30.5 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2976
- Mfr. Part No.:
- ZB5FW183C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.88 |
*price indicative
- RS Stock No.:
- 276-2976
- Mfr. Part No.:
- ZB5FW183C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated push button provides an ergonomic interface for controlling machine. It is easily installed and replaced on compatible complete push button units and contact blocks via snap fit assembly. It is clearly distinguishable visually at a distance due to its clear color.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67 UL, cUL
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
