Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head, 30.5 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2979
- Mfr. Part No.:
- ZB5FW363C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.31
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.31 |
*price indicative
- RS Stock No.:
- 276-2979
- Mfr. Part No.:
- ZB5FW363C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Unlabelled, Blue Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unbeschriftet | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-1, CSA C22.2 Nr. 14, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Unlabelled, Blue Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unbeschriftet | ||
Push Button Diameter 30mm | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-1, CSA C22.2 Nr. 14, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5FW363C0
This 30mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments.
The Schneider Electric Head for Illuminated Push Button in the Harmony XB5 series is a durable and versatile component designed for industrial applications. Featuring a grey bezel and a blue flush mounted design with a 30mm diameter, this illuminated push button head incorporates a universal LED for clear visual indication. Equipped with a plain lens, it provides efficient and reliable operation. Weighing 0.017 kg, it maintains a lightweight yet durable construction. Notably, this illuminated push button head boasts an impressive mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67 UL, cUL
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP67
