Eaton Black Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66

Subtotal (1 pack of 5 units)*

€116.97

(exc. VAT)

€143.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€116.97€23.394

*price indicative

RS Stock No.:
276-6477
Mfr. Part No.:
105227 M22-DDL-S-X226/X26
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Push Button Switch

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Oval

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Arrow

Standards/Approvals

UL File No.:E29184, VDE 0660, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, UL Category Control No.:NKCR, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Switch, 22.5mm Cutout Diameter, Black - 105227 M22-DDL-S-X226/X26


This push button switch provides a compact, non-flush double-actuator control for industrial panels, delivering momentary, spring-return operation with a clear inscribed Arrow indication. It is designed for use where a sealed, panel-mounted control is required and integrates with standard 22.5mm cut-outs while offering front-side protection suitable for harsh environments.

Features and Benefits:


• IP66 front protection for reliable ingress resistance
• Momentary spring-return actuation for single-touch control
• Oval white lens for unambiguous Visual signalling
• Titanium-coloured bezel for panel contrast and identification
• Rated to IEC/EN 60947-5 for electrical switching compatibility
• Mechanical life of 200,000 operations for sustained duty

Applications


• Suitable for machine-control operator panels in harsh environments
• Used with industrial enclosures requiring washdown resistance
• Ideal for control stations needing clear directional indication
• Can be used in systems conforming to IEC control requirements

What approvals support use in regulated industrial installations?


It carries approvals including UL 508, CSA files and IEC/EN 60947 standards.

How long is the mechanical service life under normal operation?


The device is rated for 200,000 mechanical operations.

What environmental conditions can the front element withstand?


The front side meets IP66 protection and NEMA 4X, 12, 3R, 13 classifications.

Which materials are used for the bezel and lens to aid corrosion resistance?


The bezel is titanium-coloured plastic and the lens is white plastic, meeting standardised corrosion requirements.

Are there specific storage temperature limits to observe?


Storage temperature range is -40°C to 80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy