Eaton Black Maintained Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 276-6549
- Mfr. Part No.:
- 216743 M22-DRP-S
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€104.86
(exc. VAT)
€128.98
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.86 | €20.972 |
*price indicative
- RS Stock No.:
- 276-6549
- Mfr. Part No.:
- 216743 M22-DRP-S
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, IEC/EN 60947, IEC/EN 60947-5, VDE 0660, UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 22mm | ||
Standards/Approvals LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, IEC/EN 60947, IEC/EN 60947-5, VDE 0660, UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Black - 216743 M22-DRP-S
Features and Benefits:
• Maintained push-button switch provides stable latched operation for control circuits
• Actuating force 5N ensures consistent manual activation effort
• Operating range -25°C to 70°C supports wide ambient conditions
• Mechanical lifespan 1,000,000 operations indicates long-term duty capability
Applications
• Ideal for industrial control push-button switch use on machinery
• Used for emergency or latching control functions in production lines
• Compatible with systems requiring IEC/EN 60947 push-button compliance
• Appropriate for installations needing a 22 mm black round flat push button
What panel cut‑out size is required for installation?
What materials and colours are used for the front components?
How is compatibility with smart wiring achieved?
What mechanical shock resistance does it provide?
What climatic tests has it passed for humidity exposure?
Related links
- Eaton Black Maintained Push Button Actuator IP67, IP69K
- Eaton M22 Series Black Maintained Push Button Actuator IP69K, IP67
- Eaton RMQ-Titan Series Red Maintained Push Button Actuator IP67, IP69K
- Eaton RMQ-Titan Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton Red Maintained Push Button Actuator IP69K, IP67
- Eaton M22 Series Yellow Maintained Push Button Actuator IP67, IP69K
- Eaton Green Maintained Push Button Actuator IP69K, IP67
