Eaton White Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-6584
- Mfr. Part No.:
- 216943 M22S-DL-W-X1
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€143.32
(exc. VAT)
€176.28
(inc. VAT)
- 1 unit(s) shipping from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.32 | €14.332 |
*price indicative
- RS Stock No.:
- 276-6584
- Mfr. Part No.:
- 216943 M22S-DL-W-X1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | I | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking I | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, IP66, IP67, IP69K - 216943 M22S-DL-W-X1
Features and Benefits:
• IP66/IP67/IP69K ingress protection enabling harsh-environment installation
• Momentary spring return actuation for quick tactile feedback
• Plastic construction offering low-weight, corrosion-resistant front
• 5N actuating force for consistent manual operation
• Mechanical lifespan of 5,000,000 operations for long service intervals
Applications
• Used with smartwire-DT enabled switchgear systems
• Ideal for machinery operator stations requiring illumination
• Can be used for marine and offshore control enclosures
• Used for machine safety reset and momentary commands
What panel cut-out is required for installation?
How is the actuator marked and finished for operator recognition?
What approvals support use in regulated installations?
How does the device handle thermal and mechanical stresses?
What connectivity and Interface features are available?
Related links
- Eaton White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP69K, IP67
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP67, IP69K
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton Blue Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP67
