Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 536-3895
- Mfr. Part No.:
- 70002671 M22-D4-S-X7+M22-A4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.83
(exc. VAT)
€84.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
- Plus 34 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.83 |
*price indicative
- RS Stock No.:
- 536-3895
- Mfr. Part No.:
- 70002671 M22-D4-S-X7+M22-A4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Momentary | |
| Push Button Style | Four Way Pushbutton, Double Actuator, Mushroom Actuator, Illuminated, Key Operated | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Arrow | |
| Push Button Diameter | 55mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA-C22.2 No. 14-05, IEC 60068-2-30, UL 508, IP65, IEC 60068-2-78, IEC/EN 60529, CE, IEC/EN 60947-5, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Actuation Momentary | ||
Push Button Style Four Way Pushbutton, Double Actuator, Mushroom Actuator, Illuminated, Key Operated | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Arrow | ||
Push Button Diameter 55mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA-C22.2 No. 14-05, IEC 60068-2-30, UL 508, IP65, IEC 60068-2-78, IEC/EN 60529, CE, IEC/EN 60947-5, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan Black Push Button Head, 55mm Diameter, 22mm Cutout - RMQ-Titan / M22 Series - 70002671M22-D4-S-X7+M22-A4
Use this push button head from Eaton as part of your equipment's control system. It's a momentary device, which means that it has a spring return and is only functional for as long as you're pushing it. The unit has four command positions so it's clear how to control movement in four directions. These functions are marked in white arrows for easy identification. A push button like this is an essential tool for the manual control of material-handling equipment.
• Resistant to up to 30g of mechanical shock so it's suitable for use on vibrating equipment
• Plastic front ring is durable and able to withstand impact for long-term use
• IP66 rating indicates that it's dust-tight and resistant to high-pressure water jets
• Broad operating temperature range of -25°C to +70°C for use in challenging conditions
What's the mechanical life of this push button?
This unit has a mechanical life of 200,000 operations to assure you of long-term performance.
Does this push button come with a fixing adapter?
Yes, it comes with a fixing collar complete with a contact block and a 10A fuse for short-circuit protection.
4 Direction Pushbutton
4 direction movement/position
Blank or white directional arrow versions
Arrow versions have non-mechanically interlocked buttons or opposing mechanically interlocked buttons
Contact module (front mounting type) and fixing adapter (536-3889) required for electrical operation
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67 IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22.5 mm Cutout, IP66
