Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 536-3902
- Mfr. Part No.:
- 70002672 M22-DI4-S-X7+M22-A4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.00
(exc. VAT)
€94.71
(inc. VAT)
Temporarily out of stock
- 28 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.00 |
*price indicative
- RS Stock No.:
- 536-3902
- Mfr. Part No.:
- 70002672 M22-DI4-S-X7+M22-A4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Momentary | |
| Push Button Style | Without Guard Ring, With Guard Ring, Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Arrow | |
| Push Button Diameter | 55mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IP65, IEC/EN 60947-5, CE, IEC/EN 60529, IEC 60068-2-78, UL 508, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Actuation Momentary | ||
Push Button Style Without Guard Ring, With Guard Ring, Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Arrow | ||
Push Button Diameter 55mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IP65, IEC/EN 60947-5, CE, IEC/EN 60529, IEC 60068-2-78, UL 508, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan Black Push Button Head, 55mm Diameter, 22mm Cutout - RMQ-Titan / M22 Series - 70002672 M22-DI4-S-X7+M22-A4
Manually operate a switch, machine or device using this push button head from Eaton. It's a momentary button, so it only activates functions as long as it's held down. It has four buttons with up, down, left and right direction arrows. This makes it useful for simplifying the operation of machines such as cranes, hoists and other handling equipment. The modular design of this button head means it's straightforward to attach it to a device or mount it on a panel.
• Body and fixing collar are included with the button for simple installation
• IP66 rating means it's dust-tight and waterproof, for use in demanding environments such as factories and warehouses
• Made from plastic that's resistant to corrosion from salts, chemicals and oils, so suited to food processing and marine applications
What size is this push button head?
The button has a diameter of 55mm, making it suitable for the one-handed operation of machines. It has a cutout diameter of 22mm, so it fits a standard slot on your panel.
4 Direction Pushbutton
4 direction movement/position
Blank or white directional arrow versions
Arrow versions have non-mechanically interlocked buttons or opposing mechanically interlocked buttons
Contact module (front mounting type) and fixing adapter (536-3889) required for electrical operation
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ-Titan 2-Axis Joystick Lever Spring Return 240 V ac
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67 IP66
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout, IP66
