Eaton M22S Series Push Button Switch, Momentary, Spring Return, Panel, 22.5 mm Cutout, IP66
- RS Stock No.:
- 259-828
- Mfr. Part No.:
- 286339 M22S-DI4-S-X7
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.34
(exc. VAT)
€103.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.34 |
*price indicative
- RS Stock No.:
- 259-828
- Mfr. Part No.:
- 286339 M22S-DI4-S-X7
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | M22S | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC, UL, CE | |
| Height | 55mm | |
| Width | 55mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series M22S | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC, UL, CE | ||
Height 55mm | ||
Width 55mm | ||
Length 55mm | ||
- COO (Country of Origin):
- DE
The Eaton Pushbutton is designed for seamless operation within the RMQ-Titan series, providing an efficient solution for various control applications. With its classic non-flush design and robust construction, this product excels in demanding environments, ensuring reliability and durability. The incorporation of mechanically interlocked opposing pushbuttons not only enhances operational safety but also provides intuitive control through its clear, labelled interface.
Compatible with SmartWire DT connections enabling effortless integration into intelligent network systems
Shock resistance certified to endure mechanical shocks enhancing product reliability in diverse applications
Plastic bezels are designed for longevity ensuring that aesthetic and functional properties are retained over time
Related links
- Eaton Black Momentary Spring Return Push Button Switch IP66
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP66 IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton White Momentary Spring Return Push Button Actuator IP66 IP69K
