Eaton RMQ Titan M22 Series Black, White Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 620-5857
- Mfr. Part No.:
- 70011286 M22-DDL-WS+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.06
(exc. VAT)
€32.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.06 |
*price indicative
- RS Stock No.:
- 620-5857
- Mfr. Part No.:
- 70011286 M22-DDL-WS+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black, White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Diameter | 54.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-78, IEC 60068-2-30, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black, White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Diameter 54.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-78, IEC 60068-2-30, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Oval Shape - 70011286 M22-DDL-WS+M22-A
This push button head is designed for automation and control applications within the RMQ Titan M22 series. Featuring a 22mm cutout, it offers a momentary actuation style, with a bold black and white colour scheme that enhances visibility. This illuminated unit operates effectively under various environmental conditions, possessing an IP66 rating that ensures robustness against dust and water ingress.
Features & Benefits
• Momentary actuation provides precise control in applications
• Illuminated design improves visibility in low-light environments
• Durable plastic construction withstands harsh conditions
• Effective temperature range allows operation from -25 °C to +70 °C
• Round push button style ensures user-friendly interaction
• IP66 rating guarantees reliable performance in demanding settings
Applications
• Utilised in control panels for industrial machinery
• Ideal for automation systems requiring momentary switching
• Suitable for environments where water resistance is crucial
• Implemented in safety devices needing clear visual indicators
• Used with electric control systems in mechanical installations
What is the benefit of using this push button head in harsh environments?
The high IP66 rating ensures protection against dust and water, providing reliability in challenging industrial settings. This durability makes it suitable for outdoor applications or areas with frequent exposure to moisture.
How many operations can the button endure before replacement is necessary?
The button is rated for up to 200,000 operations, guaranteeing a long service life in continuous usage scenarios, which minimises maintenance requirements.
What type of electrical connections are compatible with this unit?
This model integrates seamlessly with standard contact block mounting adaptors, allowing straightforward setup within existing systems, enhancing versatility.
Can this push button function in extreme temperatures?
Yes, it supports a temperature range from -25 °C to +70 °C, making it suitable for various applications in both cold and hot environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
