Eaton RMQ Titan M22 Series Green Maintained Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 620-6232
- Mfr. Part No.:
- 78635818 M22-DRLH-G+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.15
(exc. VAT)
€38.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.15 |
*price indicative
- RS Stock No.:
- 620-6232
- Mfr. Part No.:
- 78635818 M22-DRLH-G+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60068-2-27, CE, CSA-C22.2 No. 14-05, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60068-2-27, CE, CSA-C22.2 No. 14-05, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Illuminated Extended Push Button No LED
Complete with fixing adaptor for contact blocks
Choice of colours
Supplied as latching or momentary (M22-DRL connects to momentaries if required)
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP69 IP66
