Schneider Electric Harmony XB Series Black Momentary Push Button Head, 22 mm Cutout, IP66

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€82.11

(exc. VAT)

€101.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€82.11-
5 - 11€79.832%
12 +€77.665%

*price indicative

RS Stock No.:
746-8866
Distrelec Article No.:
303-02-752
Mfr. Part No.:
ZD4PA22
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Electric ZD4PA22


This Harmony XB4 head for joystick controller operates with 2 direction spring-return-to-zero-position mechanism. It has a chromium-plated metal bezel. This head with operating shaft provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible joystick controllers and provide a smooth and precise control of your machine in a variety of industrial applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Schneider Electric | Harmony XB4 Series (ZD4) | Light Block


Introducing the Harmony ZD4 series of Light blocks by Schneider Electric. The ZD4 range of products consists of high quality, durable light blocks built for several different applications.

Features and benefits


• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.

• Built-in integral LED, ranging in colours from Red, Green, White and more. See product specification for the colour.

• Schneider Green Premium product as standard across the Harmony ZD4 range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• EN/IEC 60947-5-1.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

• Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet).

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -


• Hoists, cranes.

• Industry sectors / Commercial sectors.

• Push buttons used in mechanical, automotive industries particularly in panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy