Schneider Electric Harmony XB6 Series Green Maintained Push Button Head Cap, 16 mm Cutout, IP65
- RS Stock No.:
- 817-1248
- Mfr. Part No.:
- ZB6AF3
- Manufacturer:
- Schneider Electric
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.98 | - |
| 5 - 11 | €9.68 | 3% |
| 12 + | €9.41 | 5% |
*price indicative
- RS Stock No.:
- 817-1248
- Mfr. Part No.:
- ZB6AF3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head Cap | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head Cap | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, IEC 60536, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Pushbutton Head, Illuminated
Schneider Electric ZB6 Harmony 16mm
Related links
- Schneider Electric Harmony XB6 Series Green Momentary Push Button Head Cap IP65
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Red Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series White Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series Yellow Momentary Push Button Head IP65
- Schneider Electric Harmony XB6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series White Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Black Spring Return Push Button Head IP65
