Eaton M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5049
- Distrelec Article No.:
- 136-22-557
- Mfr. Part No.:
- 216600 M22-D-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.90 |
*price indicative
- RS Stock No.:
- 847-5049
- Distrelec Article No.:
- 136-22-557
- Mfr. Part No.:
- 216600 M22-D-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
Eaton Push Button Head, Round, 29.7mm Diameter - M22 Series - 216600 M22-D-B
Turning your industrial machinery on and off is a breeze with this push button head from Eaton. It's a momentary actuation type that completes an electrical circuit when you press it and breaks the flow of current as soon as you release it. As it needs 5N of force to activate, it's easy to use but difficult to set off accidentally. Thanks to a mechanical lifespan of 5 million operations, you can rest assured this is a hardy piece of kit that's built to last. You'll find push button heads like this one used with everything from process control units to command and alarm devices.
Features & Benefits
• Withstands up to 3,600 operations per hour, so it's a good fit for fast-paced applications
• Shock resistance of 30g ensures durability in rough conditions
• Performs reliably in an operating temperature range of -25°C to +70°C
• Weighs just 9g, so doesn't add unnecessary strain to your setup
What size of hole do I need to install this button?
You need a hole with a diameter of 22.5mm and depth of 6mm, so it's easy to install the button in a standard panel cutout.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Blue Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton M22 Series Blue Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K
- Eaton M22 Series Blue Push Button Head, 22 mm Cutout
- Eaton M22 Series Blue Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Momentary Push Button Head IP67
