Eaton Label for Use with P3, T5, T5B, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 240-833
- Mfr. Part No.:
- 186938 ZFSNT67-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 240-833
- Mfr. Part No.:
- 186938 ZFSNT67-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | P3, T5, T5B | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With P3, T5, T5B | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp is a robust accessory designed to enhance your switchgear operations. This product, ideal for use in conjunction with T5, T5B, and P3 mechanisms, is specifically crafted to provide clear identification with its inscribed label stating 'Supply disconnecting device' in Dutch. Its compact dimensions ensure a seamless fit within your existing systems while maintaining compliance with international standards. This clamp not only serves as a practical tool but also elevates the professional appearance of your electrical installations, ensuring safety and efficiency at your workplace. Its quality construction reflects Eatons commitment to reliability, making it an essential addition for those requiring a dependable solution in their electrical assemblage.
Crafted for seamless integration with T5, T5B, and P3 mechanisms
Features an inscribed label for clear identification
Compact dimensions of 88 x 27 mm enhance usability
Constructed to meet stringent compliance requirements
Ideal for enhancing safety in electrical installations
Supports a professional and tidy appearance in switchgear
Marked with clear instructions for optimal functionality
Related links
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P1 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Only Open Main Switch when in 0 Position
