Eaton Label for Use with T5B, T5, P3, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 240-832
- Mfr. Part No.:
- 186930 ZFSNT63-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 240-832
- Mfr. Part No.:
- 186930 ZFSNT63-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5B, T5, P3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5B, T5, P3 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS accessory is designed to enhance the functionality of your switchgear installation. Featuring a clamp with a clear label inscribed with 'Supply disconnecting device', it is compliant with IEC/EN 60204 standards and provides a robust solution for ensuring safe electrical operations. Made to accommodate T5, T5B, and P3 units, the ZFS accessory is expertly crafted to ensure ease of use and reliable performance in diverse applications. The product combines practicality with exceptional build quality, making it a vital component for any serious electrical configuration. With a compact design measuring 88 x 27 mm, it blends seamlessly into your equipment while ensuring full operational efficiency. This accessory truly exemplifies the commitment to quality and safety that Eaton is renowned for, empowering you to maintain effective control in your electrical settings.
Designed specifically for use with T5, T5B, and P3 switchgear units
Constructed with high-grade materials for enhanced durability
Inscribed label ensures clear identification for safety compliance
Compact dimensions allow for easy integration into existing systems
Compliant with international safety standards for reliable operation
Optimised for temperature resilience, operating in extreme environments
Facilitates efficient installation with a straightforward plug-in connection
Aiding in the quick identification of switchgear functions
Related links
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T0 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T0 P1, Pre-printed "Supply Disconnecting Device
