Eaton Blank Legend Plate for Use with Push Button

Subtotal (1 pack of 10 units)*

€43.45

(exc. VAT)

€53.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€43.45€4.345

*price indicative

RS Stock No.:
241-075
Mfr. Part No.:
036602 Q25AS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Blank Legend Plate

Accessory Type

Blank Legend Plate

For Use With

Push Button

Standards/Approvals

RoHS

Series

RMQ16

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 blanking plate is expertly designed to efficiently close off spare mounting locations in both surface mounting enclosures and flush mounting panels. Crafted from durable plastic, it boasts a sleek black finish that not only enhances the aesthetic appeal of your application but also ensures reliable performance. With a degree of protection rated IP65, this accessory safeguards against dust and water ingress, making it suitable for various industrial environments. The exceptional design guarantees a precise fit within a grid dimension of 25 x 37.5 mm, allowing for seamless installation and maintenance. Whether you’re upgrading your existing setup or crafting a new one, this blanking plate is an indispensable accessory for ensuring the longevity and functionality of your operations.

Designed for easy closure of spare mounting locations

Durable plastic material ensures long-lasting use

Sleek black finish adds a modern touch to your setup

IP65 rating provides excellent protection from dust and water

Compatible with surface and flush mounting applications

Facilitates a tidy and professional installation

Supports efficient heat dissipation in electrical enclosures

Adheres strictly to industry specifications for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy