Eaton Button Plate for Use with Push Button, Pre-printed "Plate, Labeling plate, Marked Legend, Legend Plate Holder with
- RS Stock No.:
- 252-561
- Mfr. Part No.:
- 218263 M22-XDP-S-X9
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 252-561
- Mfr. Part No.:
- 218263 M22-XDP-S-X9
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Plate, Labeling plate, Marked Legend, Legend Plate Holder with Insert, Legend Holder, Legend | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Plate, Labeling plate, Marked Legend, Legend Plate Holder with Insert, Legend Holder, Legend | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate represents the pinnacle of functionality in accessory design. The mushroom-shaped button plate, finished in an elegant black, is tailored for manual operation, ensuring ease of use across various applications. Engineered with adaptability in mind, this plate allows for individual inscriptions, making it ideal for personalised setups in any operational context. With robust environmental specifications, it thrives in varying temperatures, maintaining performance from as low as -25 °C to an impressive 70 °C. The accessorial components compact dimensions ensure seamless integration into existing systems without occupying excessive space, while its high standards for thermal stability and resistance to ambient factors bolster its reliability in demanding settings.
Mushroom head design for clear visibility and ease of operation
Individual inscription options for customisation, enhancing usability
Robust temperature resilience from -25 °C to 70 °C, suitable for diverse environments
Compact dimensions that facilitate easy installation in tight spaces
Compliant with stringent standards for corrosion and UV resistance
No additional heat dissipation, ensuring energy efficiency
Versatile compatibility with M22 command devices
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FDR-X M22-DG-X
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "II
- Eaton Button Plate for Use with Push Button, Pre-printed "Heben
