Eaton Label for Use with T5B, T5, P3, Pre-printed "Rechts, Increase, Man - O - Auto, O I, O, DOWN, Electric Motor, III,
- RS Stock No.:
- 252-984
- Mfr. Part No.:
- 205555 ZFS69-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 252-984
- Mfr. Part No.:
- 205555 ZFS69-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Rechts, Increase, Man - O - Auto, O I, O, DOWN, Electric Motor, III, Automatic Sequence, Links | |
| For Use With | T5B, T5, P3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Rechts, Increase, Man - O - Auto, O I, O, DOWN, Electric Motor, III, Automatic Sequence, Links | ||
For Use With T5B, T5, P3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton clamp with label from the Eaton Moeller series ZFS is expertly designed for use with T5, T5B, and P3 mechanisms. Its innovative construction ensures seamless integration into your existing systems, while the inscribed warning 'Only open main switch when in 0 position' serves as a constant reminder for safe operation. The product has been crafted in Greece, marrying high-quality engineering with user-friendly features. Designed for longevity, it boasts effective corrosion resistance and electromagnetic compatibility, ensuring reliable performance even in challenging environments. This clamp not only meets high standards of mechanical functionality but also incorporates a sophisticated labelling system that allows for clear identification of operations. Whether you are upgrading existing equipment or designing new installations, this product delivers exceptional versatility and reliability.
Designed specifically for use with T5, T5B, and P3 mechanisms to enhance operational safety
Inscribed with clear operational warnings to minimise the risk of misuse
Manufactured with fine attention to detail, ensuring long-lasting performance
Backed by stringent compliance to high international standards
Ideal for environments requiring robust electromagnetic compatibility
Facilitates easy identification of equipment operations through its integrated labelling system
Lightweight design allows for effortless installation in diverse applications
Developed with an emphasis on corrosion resistance for durability
Conforms to specifications concerning mechanical functionality
Related links
- Eaton Label for Use with T5B P3, Pre-printed "Black
- Eaton Label for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Only Open Main Switch when in 0 Position
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB5, Pre-printed "AUTO O MANUAL
- Eaton Label for Use with M22 Pushbuttons Rückwärts Hand - Auto Réarmement,
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
