Eaton Button Plate for Use with Push Button, Pre-printed "On
- RS Stock No.:
- 251-821
- Mfr. Part No.:
- 218203 M22-XD-S-GB6
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 251-821
- Mfr. Part No.:
- 218203 M22-XD-S-GB6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | On | |
| For Use With | Push Button | |
| Standards/Approvals | ULCSA certification t required, Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend On | ||
For Use With Push Button | ||
Standards/Approvals ULCSA certification t required, Meets the product standard's requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate combines sleek aesthetics with practical functionality, making it an ideal choice for modern control interfaces. Designed with a flat black finish, it provides a sophisticated look while ensuring clear visibility of the ON inscription. Perfectly suited for flush installations, this accessory enhances the overall design of your panel while maintaining ease of use. Crafted to meet stringent standards, this component guarantees superior performance, ensuring your systems operate smoothly and efficiently.
Flat black design complements contemporary industrial settings
Suitable for flush push button assemblies, facilitating seamless integration
Inscription allows for individual customisation with clear visibility
Meets robust product standards for reliability and durability
Versatile use with various models enhances compatibility
Resistant to a wide range of climatic conditions for extensive application
Prompt installation ensures minimal downtime for your operations
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "On
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Raise
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "CLOSE
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
