Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 252-542
- Mfr. Part No.:
- 218193 M22-XD-S-D18
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€34.10
(exc. VAT)
€41.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.10 | €3.41 |
*price indicative
- RS Stock No.:
- 252-542
- Mfr. Part No.:
- 218193 M22-XD-S-D18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button Plate offers a sleek and stylish solution for your control panel needs. With its flat black design, it seamlessly integrates into a variety of environments while ensuring operational efficiency. Intended for use with flush push buttons, this accessory is perfect for those seeking a modern aesthetic without compromising functionality. The product allows for personalised inscriptions, providing flexibility for various applications, and features robust construction to withstand challenging conditions. Its compact dimensions make it an unobtrusive addition to any setup, while its design is tailored for maximum usability and longevity. Engineered to meet stringent standards, this button plate embodies both style and substance, making it a reliable choice for diverse industrial settings.
Flat black finish enhances aesthetic appeal in any control setup
Allows for personalised inscriptions of up to five characters
Robust construction ensures durability in challenging environments
Compact dimensions facilitate seamless integration into existing systems
Designed for compatibility with flush push button installations
Meets rigorous product standard requirements for reliability
Offers dual inscription options for added versatility
Resistant to diverse climatic conditions for consistent performance
Related links
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with M22 Series Modular Push Buttons
- Eaton Button Plate for Use with Push Button, Pre-printed "CLOSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Raise
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
