Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- RS Stock No.:
- 252-805
- Mfr. Part No.:
- 218202 M22-XD-R-GB5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 252-805
- Mfr. Part No.:
- 218202 M22-XD-R-GB5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | OFF | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend OFF | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory features a flat red button plate, designed specifically for flush push button applications. The product stands out with its robust construction, ensuring both reliability and durability in varying environmental conditions. It supports individual inscription options, allowing for customisation to meet specific user needs. With a compact design, this button plate is not only visually appealing but also simple to integrate into existing installations. Its compliance with international product standards reflects Eaton's commitment to quality, giving users confidence in its performance over time. The ability to withstand extreme temperatures further enhances its versatility, making it suitable for a range of industrial settings. Elevate your controls with this exceptional accessory, crafted for both functionality and style.
Offers a sleek flat design that enhances aesthetic appeal
Custom inscription capability for enhanced personalisation
Robust construction ensures long-lasting performance
Designed for ease of installation in various applications
Optimised for extreme ambient temperatures from -25 °C to 70 °C
Complies with international product standards for peace of mind
Red colour ensures high visibility in any setting
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- Eaton Button Plate
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with M22-DG-X M30C-FDR-X M22-DZ-X, M22(S)-D-X
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with M30C-FD-X M22-DG-X M22-DZ-X, M22(S)-DR-X
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
