Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 252-540
- Mfr. Part No.:
- 218187 M22-XD-R-D5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 252-540
- Mfr. Part No.:
- 218187 M22-XD-R-D5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory boasts a striking flat red button plate designed specifically for flush push-button installations. Ideal for both industrial and commercial environments, this accessory combines functionality with aesthetic appeal. Crafted from durable materials, it is built to withstand ambient temperatures ranging from -25 °C to 70 °C, ensuring reliable performance even in challenging conditions. The individual inscription capability allows for customisation with text, enabling quick identification and enhanced user experience. With a rounded design, this button plate not only complements various setups but also meets stringent safety and design standards. The Eaton name guarantees quality and reliability, making this button plate the perfect choice for professionals seeking dependable components for their panel designs.
Sleek flat design enhances modern aesthetics
Robust construction ensures longevity and durability
Customisable inscriptions allow for easy identification
Temperature resilience ensures functionality in extreme conditions
Compact dimensions allow for versatile installation options
Round shape fits seamlessly into various design configurations
Related links
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button, Pre-printed "OFF
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate
- Eaton Button Plate for Use with M22-DG-X M30C-FDR-X M22-DZ-X, M22(S)-D-X
- Eaton Button Plate for Use with M30C-FD-X M22-DG-X M22-DZ-X, M22(S)-DR-X
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
