Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD

Subtotal (1 unit)*

€5.60

(exc. VAT)

€6.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.60

*price indicative

RS Stock No.:
251-831
Mfr. Part No.:
218250 M22-XDH-S-GB15
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

FORWARD

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton button plate accessory from Eaton’s Moeller series M22 is designed to elevate operational efficiency while ensuring ease of use. The raised black button plate features a forward inscription, effectively catering to diverse application needs. Built for both durability and aesthetic appeal, this product is suitable for various environments, boasting a modern design that complements a multitude of settings. It serves as an indispensable component for those looking to integrate advanced functionality within their control systems. With a focus on practicality and sleek appearance, this button plate is an exceptional choice for professionals who demand quality and reliability in their installations.

Designed for extended push button applications

Offers the possibility of individual inscription for customisation

Black colour perfectly blends with various industrial settings

Suits ambient temperatures as low as -25 °C and up to 70 °C

Round shape enhances grip and accessibility

Created to meet the stringent requirements of corrosion resistance

Certified for compliance with product standards to ensure reliability

Lightweight design supports easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy