Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible
- RS Stock No.:
- 252-809
- Mfr. Part No.:
- 218215 M22-XDH-S-X4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 252-809
- Mfr. Part No.:
- 218215 M22-XDH-S-X4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Individual inscription possible | |
| For Use With | Push Button | |
| Standards/Approvals | Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Individual inscription possible | ||
For Use With Push Button | ||
Standards/Approvals Meets the product standard's requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate offers a robust, stylish solution for enhancing your control panel. Designed specifically as an accessory for modular pushbuttons, this raised black button plate combines functionality with aesthetic appeal. Its round shape is both practical and visually pleasing, making it suitable for various applications in industrial environments. The button plate is constructed to withstand extreme temperatures, operating efficiently between -25 °C and 70 °C, ensuring reliability even in challenging conditions. With individual inscription options available, this product can be customised to fit specific operational needs, enhancing user interaction while maintaining safety standards. The product's compliance with rigorous certification requirements testifies to its superior quality and performance, providing peace of mind for users and installers alike.
Made with durable materials for long-lasting performance
Suitable for extreme environmental conditions and a wide temperature range
Customisable inscriptions catering to user-specific requirements
Designed for easy integration with modular pushbutton systems
Round shape enhances both functionality and visual appeal
Meets stringent quality standards for added safety and reliability
Compatible with smart technical systems without compromising efficiency
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: 5 characters: letter height 5
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with M22 (S) -DR-X M30C-FD-X M30C-FDR-X
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
