Eaton Button Plate for Use with Push Button, Pre-printed "+
- RS Stock No.:
- 253-183
- Mfr. Part No.:
- 218259 M22-XDP-S-X4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 253-183
- Mfr. Part No.:
- 218259 M22-XDP-S-X4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | + | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend + | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory is a sophisticated button plate designed specifically for mushroom head push buttons. Crafted with attention to detail, it showcases a sleek black finish, making it an ideal choice for both aesthetic appeal and functionality. The design allows for versatile usage with customisable inscriptions, enabling users to tailor it to their specific needs. With robust environmental resistance, it operates seamlessly across a broad temperature range while meeting stringent safety standards. This accessory not only enhances the usability of control systems but also integrates flawlessly into a variety of industrial applications, ensuring longevity and reliability.
Versatile design that accommodates various industrial applications
Customisable inscription options to suit individual requirements
Robust construction ensuring durability in demanding environments
Efficient operation within a wide ambient temperature range
Compliant with significant safety and performance standards
Elegant black finish complementing contemporary equipment aesthetics
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Heben
- Eaton Button Plate for Use with Push Button, Pre-printed "II
