Eaton Label for Use with M22 Pushbuttons, Pre-printed "Droite, Rückwärts, Increase, Hand - Auto, I/O, Réarmement,

Subtotal (1 pack of 10 units)*

€108.53

(exc. VAT)

€133.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€108.53€10.853

*price indicative

RS Stock No.:
252-847
Mfr. Part No.:
216468 M22-XAK4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Droite, Rückwärts, Increase, Hand - Auto, I/O, Réarmement, Emergency Stop, Hors service, Einrichten, Zurück, Up, Blank

For Use With

M22 Pushbuttons

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 emergency-stop label is a pivotal addition for any safety-conscious environment. Designed with clear multi-language inscriptions, this product ensures immediate recognition of emergency protocols, enhancing workplace safety and compliance. Constructed in vibrant yellow and crafted to withstand harsh conditions, it boasts an IP66 degree of protection, making it ideal for industrial applications where reliability is paramount. With a compact round shape and dimensions suited for visibility, it addresses both functionality and aesthetics. Whether in manufacturing or heavy-duty scenarios, this emergency-stop accessory underscores a commitment to effective safety management.

Designed for vibrant visibility in critical situations

Multi-language inscriptions cater to diverse workforces

Constructed with durability to withstand extreme environmental factors

IP66 rated for robust protection against dust and water

Compact dimensions enhance integration into existing setups

Certified to meet rigorous quality and safety standards

Round shape provides a user-friendly interface for emergency activation

Optimised for easy installation in various switchgear configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy