Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- RS Stock No.:
- 254-571
- Mfr. Part No.:
- 218268 M22-XDP-S-X14
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 254-571
- Mfr. Part No.:
- 218268 M22-XDP-S-X14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative accessory from The Eaton Moeller series M22 boasts a striking black mushroom head design, perfect for enhancing any control panel. With an emphasis on functionality and versatility, this button plate is tailored for individual inscription, enabling customisation to meet specific needs. Designed to withstand extreme temperatures, the product is ideal for a wide range of applications. Its compact dimensions make it suitable for various environments, ensuring a seamless integration into existing setups, while its compliance with stringent safety standards gives users peace of mind. A functional yet stylish addition to any electrical application, this accessory combines aesthetic appeal with reliable performance.
Custom inscription options allow for personalisation and clarity in usage
Designed for compatibility with mushroom head push buttons for enhanced ergonomics
Constructed to endure ambient temperatures from -25 °C to 70 °C
Meets international standards for corrosion resistance and thermal stability
Ideal for use in diverse environments while maintaining operational integrity
Black colour enhances visibility and allows for easy identification
Lightweight design contributes to ease of installation without compromising robustness
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button Labeling plate Legend Plate Holder with
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "II
- Eaton Button Plate for Use with Push Button, Pre-printed "Heben
