Eaton Button Plate for Use with Push Button, Pre-printed "Operation
- RS Stock No.:
- 255-846
- Mfr. Part No.:
- 218278 M22-XDP-S-D16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 255-846
- Mfr. Part No.:
- 218278 M22-XDP-S-D16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Operation | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Operation | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is designed for versatility and efficiency in various applications. Featuring a sleek mushroom black finish, this accessory provides both an aesthetic and functional appeal suitable for panel building and operational environments. The unique design allows for individual inscription, catering to specific user needs, while the durable construction ensures reliability under various climatic conditions. Its robust features make it an ideal choice for enhancing the functionality of equipment, allowing for easy integration and use in challenging environments. This product stands out not only for its design but also for its adherence to essential industry standards, making it a trusted choice for professionals seeking dependable performance.
Robust construction ensures reliability across varying conditions
Individual inscription options allow for personalised user interactions
Versatile design compatible with a range of M22 switchgear systems
Compact dimensions facilitate easy installation and integration
Constructed to meet essential industry safety and performance standards
Designed for easy operation with a user-friendly mushroom head
Black colour option enhances the aesthetic appeal of control panels
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "Heben
- Eaton Button Plate for Use with Push Button, Pre-printed "II
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button REVERSE Left/Slow-Fast, Emergency Stop
