Eaton Button Lens for Use with M22 Pushbuttons
- RS Stock No.:
- 254-583
- Mfr. Part No.:
- 218321 M22-XDL-B-D14
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 254-583
- Mfr. Part No.:
- 218321 M22-XDL-B-D14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Button Lens | |
| Product Type | Lens Cap | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Lens | ||
Product Type Lens Cap | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
Series M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton flat button lens accessory from The Eaton Moeller series M22 is designed to enhance functionality while delivering an appealing aesthetic. Perfectly crafted for versatility, the blue lens not only provides a clear visual indicator but also complements various control panels. With a compact design measuring 24 mm in length and width, it seamlessly integrates into any workspace. This product is engineered to uphold stringent industry standards, ensuring reliability and compliance over time. What sets this accessory apart is its ability to offer individual inscriptions, limited to five characters, facilitating customisation for specific applications. Whether you are upgrading an existing setup or integrating new components, this accessory promises to meet your needs with elegance and efficiency.
Flat button design for easy operation and modern appearance
Blue lens colour contributes to clear visual indication
Individual inscriptions enable customisation for user-specific applications
Robust construction meets high industry standards for durability
Compact dimensions allow for easy integration into various setups
Designed for use in a wide range of operating conditions
Lightweight at just 0.002 kg for effortless installation
Compatible with Eaton's Moeller series for a perfect fit
Related links
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with Push Button
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22(S)-DRL-X
- Eaton Blue Round Push Button Lens for Use with M22S-DGL-X M30C-FDRL-X M22(S)-DL-X
- Eaton Button Plate
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Rückwärts Hand - Auto Réarmement,
