Eaton Button Lens for Use with M22 Pushbuttons

Subtotal (1 unit)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.11

*price indicative

RS Stock No.:
254-264
Mfr. Part No.:
218336 M22-XDL-B-GB14
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Button Lens

Product Type

Lens Cap

For Use With

M22 Pushbuttons

Standards/Approvals

No

Series

Eaton Moeller M22

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button lens, designed specifically to offer both functionality and aesthetic appeal in a variety of applications. Featuring a flat design and a vibrant blue colour, it not only enhances the visual appeal of control panels but also provides ease of identification for operators. The button lens complies with industry standards, ensuring that it meets rigorous operational demands. With its robust construction, it withstands environmental stress while maintaining usability. This product is ideal for professionals seeking reliability and efficiency in their control systems.

Individual inscription available for bespoke identification

Meets product standard's requirements for thermal stability and durability

Designed for ambient operating temperatures up to 70 °C

Lens colour provides excellent visibility in various lighting conditions

Lightweight, ensuring seamless integration into existing systems

Corrosion resistant, suitable for diverse environmental applications

Easy installation, tailored for quick upgrades or replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy