Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
251-818
Mfr. Part No.:
218189 M22-XD-B-D14
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button Plate is designed to enhance your control panel aesthetics with its elegant flat blue finish. This accessory is not just about looks; it embodies functionality and versatility. Crafted for easy integration, it allows for individual inscriptions, making it customisable to suit your specific requirements. Whether for industrial, commercial, or residential applications, this button plate is built to withstand varying environmental conditions, including extreme temperatures ranging from -25 °C to 70 °C. With a robust round shape, it promises exceptional performance while providing easy access and visibility. This accessory complies with stringent product standards, ensuring durability and reliability over time. The Eaton Moeller M22 series is your ideal choice for professional setups where quality and safety are paramount.

Customisable with individual inscriptions for personalisation

Flat design adds a sleek and modern touch to any control panel

Resistant to extreme temperatures for versatility in diverse environments

Expertly crafted from high-quality materials ensuring longevity

Easy to install, facilitating quick upgrades to existing systems

Round shape enhances visibility and accessibility for operators

Compliant with industry standards, ensuring utmost reliability

Designed specifically for flush mounting for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy