Eaton Button Plate for Use with Push Button, Pre-printed "Heben

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
253-446
Mfr. Part No.:
218279 M22-XDP-S-D17
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

Heben

For Use With

Push Button

Standards/Approvals

UL/CSA certification not required

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller M22 button plate is designed to elevate your control panel aesthetics with its sleek and modern black mushroom design. Built with robust specifications, this component caters to the needs of industrial applications, providing not just functionality but an impressive visual appeal. With its raised structure, this button plate ensures ease of identification and access, making it a preferable choice for operators in dynamic environments. The product offers adaptability with inscription options tailored to specific requirements, ensuring clear communication at all times. Whether used in conjunction with various M22 devices or as a standalone feature, this button plate guarantees reliability and efficiency, reflecting the quality that Eaton is known for.

Offers a modern black aesthetic that complements any control panel

Features a raised design for enhanced functionality and visibility

Allows for customisable inscriptions to suit individual operational needs

Constructed to meet rigorous product standards for durability

Suitable for ambient temperatures from -25 °C to 70 °C, ensuring reliability in diverse conditions

Compatible with the M22 series, enhancing versatility in industrial applications

Crafted with materials resistant to various environmental impacts, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy