EAO Legend for Use with Push Button Labels, Pre-printed "White
- RS Stock No.:
- 443-136
- Mfr. Part No.:
- 45-523.1900
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.40
(exc. VAT)
€1.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.40 |
*price indicative
- RS Stock No.:
- 443-136
- Mfr. Part No.:
- 45-523.1900
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | White | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend White | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO Legend Plate is designed to enhance the usability of your systems, providing clear identification for various components. Constructed from high-quality plastic in a clean, white finish, this product is both functional and visually appealing. Its dimensions of 10.5 mm x 9.5 mm make it the ideal size for integration within a myriad of applications. The mounting type supports easy snap-in placement, ensuring a secure fit that simplifies installation. Whether you are looking to streamline your operations or improve user experience, this legend plate serves as an essential accessory in marking controls, indicators, or other necessary elements in your setup. With its robust design, it's not just about aesthetics but also about delivering reliability in demanding environments.
Crafted from durable plastic for long-lasting performance
Designed for easy snap-in mounting, allowing quick installation
Visual clarity to enhance operational efficiency
Compact size that fits a range of applications gracefully
Striking white colour that blends seamlessly with most panels
Related links
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend for Use with Push Button Labels, Pre-printed "Nature
- EAO Legend for Use with Push Button Labels, Pre-printed "Raised
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "704.968.4
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAO Legend for Use with Push Button Labels Black 48 mm x 60 mm, Anodised
