EAO Legend for Use with Push Button Labels, Pre-printed "Nature
- RS Stock No.:
- 441-895
- Mfr. Part No.:
- 704.968.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.06 |
*price indicative
- RS Stock No.:
- 441-895
- Mfr. Part No.:
- 704.968.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Nature | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Nature | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is a meticulously designed accessory that enhances user interaction with devices requiring clear identification. Crafted from anodised aluminium, this product ensures durability while maintaining a sleek aesthetic. Its raised design combined with adhesive mounting type enables effortless installation on various surfaces. Ideal for assemblies where clarity and functionality are paramount, the legend plate provides an effective solution for marking controls and instruments. Suitable for both professional and home applications, this plate reflects the quality inherent in its material and construction, making it a reliable choice for long-term usage.
Designed for easy application with its adhesive mounting type
Manufactured from lightweight yet sturdy aluminium
Showcases a raised design for enhanced visibility
Features a natural, anodised finish for a sophisticated look
Shortened dimensions perfect for space-constrained environments
Optimised for use with legend frames from the same series
Related links
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Push Button Labels, Pre-printed "Raised
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "704.968.4
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend for Use with Push Button Labels Black 48 mm x 60 mm, Anodised
