EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- RS Stock No.:
- 443-029
- Mfr. Part No.:
- 704.963.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.16 |
*price indicative
- RS Stock No.:
- 443-029
- Mfr. Part No.:
- 704.963.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Emergency Stop | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Emergency Stop | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is designed to enhance visibility and clarity in control panel applications. Made from durable plastic, it offers a robust solution for marking functions and operational states. With a striking yellow hue, this plate not only serves a practical purpose but also adds a splash of colour to any panel setup. The design features a mounting cut-out of 22.5 mm, making it ideal for easy installation on various front panels. Weighing just 0.011 kg, it provides a lightweight option without compromising on robustness. The products thoughtful specifications ensure it stands up to regular use, making it a trusted choice for both professionals and DIY enthusiasts alike.
Designed for clear visibility in operational settings
Crafted from high-quality plastic for lasting durability
Vibrant yellow colour enhances recognition
Lightweight design makes installation hassle-free
Compatible with front panel thickness of up to 3 mm
Ideal for marking functions in control panels
Related links
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Emergency Stop
- Eaton Button Plate for Use with Push Button Inscription Label
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Push Button Labels, Pre-printed "Raised
