EAO Legend for Use with Push Button Labels
- RS Stock No.:
- 443-021
- Mfr. Part No.:
- 704.960.8A
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.69 |
*price indicative
- RS Stock No.:
- 443-021
- Mfr. Part No.:
- 704.960.8A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO reducing ring is a precision-engineered accessory designed to enhance the functionality of your devices. Crafted from high-quality aluminium and elegantly anodised in a natural finish, this component not only brings aesthetic appeal but also ensures durability. Ideal for use with devices that have a diameter of 22.3 mm, it seamlessly fits into a mounting cut-out of 30.5 mm. The adding of a slot for an anti-twist device further guarantees stability and reliability in various applications. With its lightweight yet sturdy design, this reducing ring promises to meet the rigorous demands of modern engineering while providing a refined touch to your projects.
Made from robust anodised aluminium for enhanced longevity
Designed with an anti-twist device slot for added stability
Perfectly accommodates devices with a diameter of 22.3 mm
Lightweight construction at only 0.004 kg for ease of use
Natural aluminium colour offers a sleek, contemporary look
Versatile application suitable for a variety of engineering tasks
Related links
- EAOLegend for Use with Push Button Labels
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
- EAOLegend for Use with Push Button Labels, Pre-printed "Nature
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Push Button Labels, Pre-printed "White
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
