EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- RS Stock No.:
- 443-023
- Mfr. Part No.:
- 704.963.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€9.34
(exc. VAT)
€11.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.34 |
*price indicative
- RS Stock No.:
- 443-023
- Mfr. Part No.:
- 704.963.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Emergency Stop Switch | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Emergency Stop Switch | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is an essential accessory designed to enhance the functionality and aesthetics of control panels. Crafted from durable plastic, it features a striking yellow colour that draws attention while ensuring clear visibility of marked functions. Tailored for mounting in a standard cut-out size of 22.5 mm, this robust plate measures 90 mm in diameter, making it an ideal fit for a wide range of applications in various environments. Whether for industrial or commercial usage, the legend plate stands out with its professional design, allowing users to easily identify controls at a glance. With its easy installation and specific markings, this component not only meets technical specifications but also complements the overall design of your setup.
Constructed from high-quality plastic for exceptional durability
Vibrant yellow colour enhances visibility on control panels
Standard mounting cut-out simplifies installation process
Designed for optimum functionality in industrial and commercial settings
Weighs only 0.011 kg, making it lightweight and easy to handle
Front panel thickness accommodates up to 3 mm for installations
Related links
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button Inscription Label
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
