EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- RS Stock No.:
- 443-667
- Distrelec Article No.:
- 135-55-365
- Mfr. Part No.:
- 61-9970.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€7.71
(exc. VAT)
€9.48
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.71 |
*price indicative
- RS Stock No.:
- 443-667
- Distrelec Article No.:
- 135-55-365
- Mfr. Part No.:
- 61-9970.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Emergency Stop Switch | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Emergency Stop Switch | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO striking legend plate is specifically designed for intuitive operation and clear identification in various applications. Crafted from durable plastic, it boasts a vibrant yellow colour that ensures visibility and quick recognition in any environment. With a thoughtful dimension of 43 mm, this component seamlessly fits into your setups, providing an ideal solution for labelling or signalling. Its lightweight construction, weighing just 0.002 kg, does not compromise the sturdiness, making it a practical choice for both aesthetic and functional needs. Coupled with its straightforward installation, this product is an essential addition for professionals seeking reliability and ease of use. Enhance your equipment with this expertly crafted legend plate that harmoniously balances style and performance.
Vibrant yellow colour enhances visibility in various environments
Durable plastic construction ensures long-lasting use
Compact dimension of Ø 43 mm fits perfectly in standard applications
Lightweight design allows for easy handling and installation
Ideal for clear labelling or signalling in professional settings
Designed to meet specific operational needs without sacrificing aesthetics
Related links
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- EAO Mounting Adapter for use with Compact Emergency Stop Switch, 61-9903
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Emergency Stop
- Eaton Button Plate for Use with Push Button Inscription Label
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "White
